Power management IC featuring source selection for up to four power inputs. This integrated circuit offers a 31µA operating supply current and operates across a wide temperature range from -40°C to 125°C. It boasts a 600µs turn-on delay and a 20µs turn-off delay, housed in an 8-MSOP package. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC4414IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 31uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 20us |
| Turn-On Delay Time | 600us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4414IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
