
Power management IC featuring source selection for efficient power delivery. Maximum output current of 4A, with a low operating supply current of 44µA. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 5mm DFN EP, this RoHS compliant component is lead-free.
Analog Devices LTC4415EDHC#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Operating Supply Current | 44uA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4415EDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
