
Single OR controller IC featuring a low 0.07 Ohm internal resistance. This power management component offers two outputs and operates from a 5.5V supply. Designed for high-temperature applications, it functions across a -40°C to 125°C range. The device is packaged in a compact 16-pin MSOP with a low profile of 0.86mm, and is RoHS compliant.
Analog Devices LTC4415EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4415EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
