
Dual P-channel OR controller IC, operating from 3.6V to 36V, featuring a 130uA operating supply current. This component offers turn-on delay of 60us and turn-off delay of 30us. Encased in a compact 10-pin MSOP package with dimensions of 3mm length and 0.86mm height, it operates within a temperature range of -40°C to 85°C. RoHS compliant and suitable for automotive applications.
Analog Devices LTC4416EMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Operating Supply Current | 130uA |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 60us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4416EMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
