
Analog Devices LTC4417HGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 28uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4417HGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
