
Hot Swap Controller IC in a 24-pin QFN package, measuring 4mm in length. Features a wide operating temperature range from -40°C to 85°C. Offers a low operating supply current of 28µA. Includes a turn-on delay time of 1.4µs and a turn-off delay time of 700ns. This RoHS compliant component is supplied on tape and reel, with 2500 units per package.
Analog Devices LTC4417IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 28uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4417IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
