
High-side MOSFET driver IC featuring a single channel, capable of delivering 2.4A output current with a maximum output voltage of 15V. Operates from an 8V to 15V supply voltage range, with a minimum supply voltage of -300mV. Offers a propagation delay of 65ns and a fall time of 70ns. Packaged in an MSOP-8, this RoHS compliant component is designed for efficient power management applications.
Analog Devices LTC4440EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 70ns |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Current | 400uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 65ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440EMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
