The LTC4440EMS8E#TR is a single-channel gate driver from Analog Devices, packaged in a SOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 15V. The device features an on-state resistance of 1.5R and a propagation delay of 65ns. It can handle a maximum output current of 4A and is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LTC4440EMS8E#TR technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4440EMS8E#TR to view detailed technical specifications.
No datasheet is available for this part.