
High-side gate driver IC featuring a single output channel with a maximum output current of 4A and 2.4A per channel. Operates with a supply voltage range from -300mV to 15V, offering a propagation delay of 65ns and a fall time of 70ns. This lead-free, RoHS compliant component is housed in an 8-MSOP package with a 1.5 Ohm on-state resistance. Designed for high-side, high-voltage applications, it functions within an operating temperature range of -40°C to 85°C.
Analog Devices LTC4440EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440EMS8E#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
