The LTC4440ES6#PBF is a single gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 80V and a minimum supply voltage of 12V. The device has a propagation delay of 65ns and a maximum output current of 2.4A. It is available in a surface mount SOT-23 package and is compliant with RoHS regulations.
Analog Devices LTC4440ES6#PBF technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.
