
RS-485/RS-422 bus transceiver for through-hole mounting in a DIP package. Features a single driver and single receiver with an operating supply voltage of 5V, ranging from 4.75V to 5.25V. This RoHS compliant component operates across a temperature range of -40°C to 85°C with a typical supply current of 900µA. The DIP-8 package measures 10.16mm in length, 6.477mm in width, and 3.302mm in height.
Analog Devices LTC485IN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.302mm |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC485IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
