
Single transmitter/receiver bus transceiver for RS-422/RS-485 communication. Features a 5V operating supply voltage, with a range of 4.75V to 5.25V. This surface mount component is housed in an 8-pin SOIC package, measuring 1.752mm in height. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC485IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC485IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
