CMOS bus transceiver featuring a single function and four drivers, operating at a 10Mbps data rate with differential outputs. This through-hole component, housed in a 16-pin DIP package, supports a 5V operating supply voltage (4.75V to 5.25V) and has a typical supply current of 200µA. It is designed for industrial temperature ranges from -40°C to 85°C.
Analog Devices LTC486IN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC486IN to view detailed technical specifications.
No datasheet is available for this part.