
Quad RS-485/RS-422 transceiver IC for robust serial communication. Features a 10Mbps data rate and integrated ESD protection. Designed for surface mount applications with a 16-pin SOIC package. Operates from a 4.75V to 5.25V supply, drawing a maximum of 200uA. Suitable for industrial environments with an operating temperature range of -40°C to 85°C.
Analog Devices LTC486ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 2.337mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC486ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
