
The LTC487CSW#TRPBF is a quad transmitter interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 5V, drawing a maximum supply current of 200uA. The device is packaged in a lead-free SOIC W package, suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 1000 units, packaged in tape and reel format.
Analog Devices LTC487CSW#TRPBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC487CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
