
Analog Devices LTC487ISW#TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC487ISW#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
