
Analog Devices LTC5505-2ES5#PBF technical specifications.
| Bandwidth | 10.7GHz |
| Package/Case | DFN |
| Max Frequency | 11GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5505-2ES5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
