
RF detector IC operating from 0.1MHz to 1000MHz, featuring a 14dBm input power range. This component is housed in a 6-pin TSOT-23 package, measuring 2.9mm in length. It offers a nominal and operating supply current of 550µA and is RoHS compliant and lead-free. Supplied in tape and reel packaging with 2500 units per reel.
Analog Devices LTC5507ES6#TRPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Nominal Supply Current | 550uA |
| Operating Supply Current | 550uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5507ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
