
Analog Devices LTC5508ESC6#TRPBF technical specifications.
| Package/Case | SC |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 550uA |
| Operating Supply Current | 550uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5508ESC6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.