
RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R
Analog Devices LTC5509ESC6#TRMPBF technical specifications.
| Package/Case | SC |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5509ESC6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
