
RF mixer IC operating from 1MHz to 6GHz, featuring 1.5dB conversion gain and a 11.6dB noise figure. This component supports supply voltages from 3.1V to 5.3V, with a typical operating current of 105mA. Housed in a 16-pin QFN package, it operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Analog Devices LTC5510IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Gain | 1.5dB |
| Max Frequency | 6GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3.1V |
| Noise Figure | 11.6dB |
| Operating Supply Current | 105mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5510IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
