
RF Detector 300MHz to 7000MHz 10dBm 6-Pin TSOT-23 T/R
Analog Devices LTC5531ES6#TRM technical specifications.
| Package/Case | TSOT |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC5531ES6#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
