
RF Detector 300MHz to 7000MHz 10dBm 6-Pin TSOT-23 T/R
Analog Devices LTC5531ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 300MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5531ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.