
Precision RF power detector IC, operating up to 300MHz. Features a compact 2mm DFN EP package with lead-free and RoHS compliant construction. This integrated circuit offers a nominal and operating supply current of 500µA. Packaged on tape and reel for efficient handling.
Analog Devices LTC5532EDC#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 2mm |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5532EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
