
RF detector IC operating from 300MHz to 7000MHz, featuring a 10dBm input power capability. This surface mount component is housed in a compact 6-pin TSOT package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). It operates within a temperature range of -40°C to 85°C and draws a nominal supply current of 500µA. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Analog Devices LTC5532ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 300MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5532ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
