
RF detector operating from 600MHz to 7000MHz, featuring a 10dBm input power range. Surface mountable in a compact 6-pin TSOT-23 package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). This lead-free component offers a nominal supply current of 2mA and operates within a temperature range of -40°C to 85°C. Packaging is provided on tape and reel.
Analog Devices LTC5535ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 600MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5535ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
