
RF detector IC operating from 600MHz to 7000MHz, featuring a 12dBm input power handling capability. This lead-free, RoHS compliant component is housed in a compact 6-pin TSOT-23 package, measuring 2.9mm in length. It exhibits a nominal and operating supply current of 2.1mA. The device is supplied on tape and reel.
Analog Devices LTC5536ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Nominal Supply Current | 2.1mA |
| Operating Supply Current | 2.1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5536ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
