
Analog Devices LTC5543 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.5V |
| Maximum Power Dissipation | 640mW |
| Maximum Conversion Gain | 7.9dB |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.