RF mixer IC operating from 3V to 3.6V with a typical supply of 3.3V. Features a maximum input frequency of 14GHz and a maximum output frequency of 6GHz. This 12-pin QFN EP packaged component offers a wide operating temperature range from -40°C to 105°C.
Analog Devices LTC5549IUDB#TRMPBF technical specifications.
| Maximum Input Frequency | 14000MHz |
| Maximum Output Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 12 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5549IUDB#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.