
Up/Down Conversion Mixer with a 3.5GHz maximum frequency and 300MHz minimum frequency. Features 3.2dB gain and a 10.9dB noise figure. Operates from a 2.5V to 3.6V supply voltage with a 204mA operating supply current. Housed in a 16-pin QFN package, this RoHS compliant component operates within a -40°C to 105°C temperature range.
Analog Devices LTC5551IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 300MHz |
| Gain | 3.2dB |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Noise Figure | 10.9dB |
| Operating Supply Current | 204mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5551IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
