High-performance up/down conversion mixer operating up to 20 GHz input frequency and 6 GHz output frequency. Features a 3.3V typical supply voltage with a range of 3V to 3.6V. Designed for operation across a wide temperature range from -40°C to 105°C. This integrated circuit is housed in a compact 12-pin QFN EP package.
Analog Devices LTC5552IUDB#TRMPBF technical specifications.
| Maximum Input Frequency | 20000MHz |
| Maximum Output Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 12 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5552IUDB#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.