
RF mixer IC operating from 300MHz to 4GHz, featuring 1.9dB gain and 2dB power gain. This down-conversion mixer offers a 14.6dB noise figure and operates with a 3.3V supply voltage, drawing 105mA. Housed in a 16-pin QFN package, it supports a wide temperature range from -40°C to 105°C. Supplied on tape and reel with 2500 units per package, this RoHS compliant component is ideal for demanding RF applications.
Analog Devices LTC5567IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 300MHz |
| Gain | 1.9dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 14.6dB |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 2dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5567IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.