
Analog Devices LTC5569IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 300MHz |
| Gain | 2dB |
| Max Frequency | 4GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Noise Figure | 11.7dB |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | 2dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5569IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.