
Analog Devices LTC5569IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 300MHz |
| Gain | 2dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 11.7dB |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 2dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5569IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
