Analog Devices LTC5577IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 300MHz |
| Gain | 0dB |
| Max Frequency | 6GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Noise Figure | 15dB |
| Operating Supply Current | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5577IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.