RF Detector 40MHz to 10000MHz 2dBm Automotive 10-Pin DFN EP Tube
Analog Devices LTC5582HDD#PBF technical specifications.
| Frequency Band | 40 to 10000MHz |
| Maximum Input Power | 2dBm |
| Min Operating Supply Voltage | 3.1V |
| Accuracy | ±0.5dB |
| Max Operating Supply Voltage | 3.5V |
| Typical Supply Current | 41.6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Output Current | 5mA |
| Pin Count | 10 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5582HDD#PBF to view detailed technical specifications.
No datasheet is available for this part.