RF power detector IC operating from 40MHz to 10GHz, housed in a DFN EP package. Features a typical operating supply current of 41.6mA and is supplied on tape and reel in quantities of 2500. This RoHS compliant component is ideal for RF power monitoring applications.
Analog Devices LTC5582IDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 40MHz |
| Operating Supply Current | 41.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5582IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
