
Analog Devices LTC5583IUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 40MHz |
| Operating Supply Current | 90.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5583IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.