
Quadrature demodulator IC operating from 30MHz to 1.4GHz. Features 5.4dB gain and a 9.9dB noise figure. Designed for operation within a -40°C to 105°C temperature range and a supply voltage of 4.75V to 5.25V. Packaged in a 24-pin QFN, this RoHS compliant component is supplied in a rail/tube.
Analog Devices LTC5584IUF#PBF technical specifications.
| Package/Case | QFN |
| Gain | 5.4dB |
| Lead Free | Lead Free |
| Max Frequency | 1.4GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 9.9dB |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5584IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
