
Analog Devices LTC5585IUF#PBF technical specifications.
| Package/Case | QFN |
| Gain | 2.4dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 13.5dB |
| Operating Supply Current | 200mA |
| P1dB | 16dBm |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5585IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
