
Analog Devices LTC5585IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Gain | 2.4dB |
| Noise Figure | 13.5dB |
| Operating Supply Current | 200mA |
| P1dB | 16dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5585IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
