Analog Devices LTC5586IUH#PBF technical specifications.
| Device Type | Demodulator |
| Maximum I/Q Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Conversion Gain | 9.2(Typ)dB |
| Programmability | Yes |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Typical Noise Figure | 31dB |
| Maximum Supply Current | 0.47A |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5586IUH#PBF to view detailed technical specifications.
No datasheet is available for this part.