
RF detector IC operating from 10MHz to 6GHz. Features a DFN EP package and a low operating supply current of 3mA. This component is RoHS compliant and supplied in a 121-piece rail/tube package.
Analog Devices LTC5587IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Operating Supply Current | 3mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5587IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
