RF detector IC operating from 10MHz to 6000MHz. Features a 6dBm input power range and 3mA operating supply current. Packaged in a 12-pin DFN EP, this component is supplied on tape and reel with 2500 units per package. RoHS compliant for automotive applications.
Analog Devices LTC5587IDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Operating Supply Current | 3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5587IDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.