
Analog Devices LTC5588IPF-1#PBF technical specifications.
| Frequency | 6GHz |
| Height | 600um |
| Max Frequency | 6GHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 303mA |
| Output Power (dBm) | 4.2dBm |
| P1dB | 12dBm |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5588IPF-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
