
Analog Devices LTC5588IPF-1#TRPBF technical specifications.
| Operating Supply Current | 303mA |
| Output Power (dBm) | 4.2dBm |
| P1dB | 12dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5588IPF-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
