Quadrature modulator operating up to 6000 MHz. Features a 24-pin QFN EP package. Offers a typical noise figure of 12.5 dB with a maximum supply current of 0.037 A. Designed for operation within a temperature range of -40 °C to 105 °C and a supply voltage from 2.7 V to 3.6 V. This integrated circuit is a non-programmable RF modulator.
Analog Devices LTC5589IUF#PBF technical specifications.
| Device Type | Modulator |
| Modulation Type | Quadrature |
| Maximum I/Q Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Programmability | No |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Typical Noise Figure | 12.5dB |
| Maximum Supply Current | 0.037A |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5589IUF#PBF to view detailed technical specifications.
No datasheet is available for this part.