
IC MIXER 600MHZ-1.7GHZ 24QFN
Analog Devices LTC5590IUH#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 600MHz |
| Gain | 8.7dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9.9dB |
| Operating Supply Current | 379mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5590IUH#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
