Automotive RF detector operating from 100 MHz to 40 GHz. Features ±1 dB accuracy and a maximum output voltage of 5 V. This 8-pin DFN EP packaged component requires a supply voltage between 2.7 V and 3.6 V, with a typical supply current of 30 mA. Designed for operation across a wide temperature range of -40 °C to 125 °C.
Analog Devices LTC5596HDC#TRMPBF technical specifications.
| Frequency Band | 100 to 40000MHz |
| Min Operating Supply Voltage | 2.7V |
| Accuracy | ±1dB |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Output Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5596HDC#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.