The LTC5596IDC#PBF is an RF detector IC with a frequency range of 100Hz to 40kHz. It operates from a supply voltage of 2.7V to 3.6V and has a typical supply current of 30uA. The device is accurate to ±1% and has a maximum output voltage of 5V. It is available in an 8-pin DFN EP package and is specified for operation over the temperature range of -40°C to 105°C.
Analog Devices LTC5596IDC#PBF technical specifications.
| Frequency Band | 100 to 40000MHz |
| Min Operating Supply Voltage | 2.7V |
| Accuracy | ±1dB |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Output Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC5596IDC#PBF to view detailed technical specifications.
No datasheet is available for this part.